Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS-801
Order Code1006786
Product RangePS8 Series
Technical Datasheet
26 In Stock
Need more?
26 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM142.390 |
5+ | RM136.430 |
10+ | RM133.710 |
25+ | RM132.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM142.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS-801
Order Code1006786
Product RangePS8 Series
Technical Datasheet
Sensing Range Max12mm
Sensor TypeReed Sensor
Sensing Distance Max12mm
Sensor Mounting-
Supply Current1A
Operating Temperature Min0°C
Operating Temperature Max120°C
Product RangePS8 Series
Product Overview
The PS8 series threaded barrel mount Proximity Sensor made of stainless steel housing. It can be adjustable in conjunction with PM8 magnet.
- Normally open
- 65mm Overall length threaded area
- Fitted with 2 lock nuts
- Move to target via lock nuts and through chassis mounting
- IP67 Protection degree
- Shunt or direct magnet operation
- Multiple mode of operation
Applications
Sensing & Instrumentation, Safety, Security, Industrial
Technical Specifications
Sensing Range Max
12mm
Sensing Distance Max
12mm
Supply Current
1A
Operating Temperature Max
120°C
SVHC
No SVHC (17-Dec-2014)
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
0°C
Product Range
PS8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084