500 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM16.770 |
10+ | RM14.740 |
25+ | RM14.030 |
50+ | RM13.500 |
100+ | RM12.970 |
500+ | RM11.830 |
1000+ | RM11.390 |
Product Information
Product Overview
59145-1-T-02-F is a 59145 series flange mount reed sensor 28.57mm x 19.05mm x 6.35mm with a choice of normally open, normally open high voltage, normally closed, or changeover contacts. Its case design enables screw or adhesive mounting. It operates through non-ferrous materials such as wood, plastic, or aluminium. Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads. Ideally suited for position and limit sensing, security, window and door alarm systems and linear actuator, position and limit sensing, security system switch, linear actuators, door switch applications. Functions best with the 57145 or 57150 actuator. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Approved by cURus (E61760) agency.
- Magnetically-operated proximity sensor, cross-slotted mounting holes for optimum adjustability
- Customer-defined sensitivity, choice of cable length and connector
- Well suited for usage in high-moisture and contaminated environments
- Simple installation and adjustment, SPST-NO switch type
- 300mm cable length, untinned leads (6.4±0.76)mm termination
- 10W switching power, 200VDC switching voltage
- 0.5ADC switching current, 140VAC switching current
- 0.35AAC switching current, 250VDC breakdown voltage
- 0.2 ohm max contact resistance, 17 to 23AT magnetic sensitivity
- 1ms max operate/release time, operating temperature range from -40°C to 105°C
Notes
The 57145 actuator is sold separately.
Technical Specifications
Reed Sensor
11.2mm
-
105°C
To Be Advised
11.2mm
Flange
-40°C
59145 Series
Technical Docs (2)
Alternatives for 59145-1-T-02-F
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate