Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-S-02-A
Order Code5541104
Product Range59135 Series
Technical Datasheet
2,245 In Stock
100 more incoming. You can reserve stock now
2245 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM28.970 |
10+ | RM23.600 |
25+ | RM22.670 |
50+ | RM22.330 |
100+ | RM20.230 |
500+ | RM18.850 |
1000+ | RM18.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM28.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59135-1-S-02-A
Order Code5541104
Product Range59135 Series
Technical Datasheet
Sensing Range Max23mm
Sensor TypeReed Switch
Sensing Distance Max19mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range59135 Series
Product Overview
59135-1-S-02-A is a 59135 series high temperature flange mounting reed sensor. It’s case design enables screw or adhesive mounting. It is rated for operation up to 150°C. It is capable of switching up to 265VAC/300VDC at 10VA. The 59135 functions best with the matching actuator 57135-000. Typical applications include position and limit sensing, security systems, linear actuators and door switch.
- Two-part magnetically operated proximity sensor
- 28.57mm x 19.05mm x 6.35mm size
- Cross-slotted mounting holes for optimum adjustability
- Thermoset overmould material, PTFE insulated wires
- Hermetically sealed, magnetically operated contacts
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Normally open contact
- 300mm cable length
- Tinned leads
Notes
57135 actuator is sold separately.
Technical Specifications
Sensing Range Max
23mm
Sensing Distance Max
19mm
Supply Current
500mA
Operating Temperature Max
150°C
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59135 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010115