Need more?
| Quantity | Price |
|---|---|
| 1+ | RM268.360 |
Product Information
Product Overview
STEVAL-16GZMAI1 is a VD16GZ S-board, a comprehensive and versatile H/w kit for evaluating and integrating VD16GZ image sensor. It contains all necessary hardware from electronic to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD16GZ image sensor with an FFC O/P connector, M12 lens holder, default nonglued lens, and ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platforms. With its well-thought-out architecture, VD16GZ S-Board offers maximum flexibility for customizing your setup. The nonglued lens embedded in the kit gives the flexibility to focus on your needs or simply to remove it to use a different lens. Equipped with an M12 lens holder, the kit can be customized to your application with a broad range of M12 or smaller off-the-shelf lenses.
- Flexibility to focus the provided nonglued lens to your needs
- Flexibility to replace the default lens by any other M12 or smaller lens
- Flexibility to use it on embedded processing platforms
- Instant integration onto embedded processing: native MIPI CSI-2 O/P and I²C communication interfaces
- FFC connector and associated cable provided for direct plug-and-play connection to the platform
- Connect the VD16GZ S-board kit to the generic EVK main to turn it into a USB solution
Contents
Sensor board, M12 lens holder screwed on the board, Default nonglued lens, Ribbon cable.
Technical Specifications
Evaluation Kit
Image Sensor
No SVHC (25-Jun-2025)
VD16GZ
Evaluation Board VD16GZ, FCC Output Connector, M12 Lens Holder, Nonglued Lens, Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate