Need more?
| Quantity | Price |
|---|---|
| 1+ | RM136.740 |
Product Information
Product Overview
2536030320091 is a evaluation board for WSEN-ISDS 6 axis IMU sensor. The evaluation board for the 6 axis IMU sensor provides the opportunity to verify the sensor performance. In addition, the board assists fast prototyping. The EV-Board contains a 6 axis IMU sensor such as 3 axis gyroscope + 3 axis acceleration. The evaluation board of the IMU (Inertial Measurement Unit) 6 axis sensor provides an opportunity to verify the sensor performance and develop a prototype using an extension board e.g. Sensor shield for Arduino (2501000101291). It can be directly plugged to sensor shield using the mounted I2C and SPI interface pins. The evaluation board can also be mounted on a bread board using through hole pin header connections. The 6 axis IMU sensor (2536030320091) is a 16-bit digital ultra-low-power and high-performance MEMS sensor. It includes 3 axis linear accelerometer and 3 axis gyroscope. The digital host interface offers either I2C or SPI to communicate with the sensor.
- Acceleration sensor evaluation board supports the standard I2C and SPI communication interface
- By default, I2C communication interface is enabled in the evaluation board
- Positive supply voltage is applied to the sensor through VDD pin
- I/O supply voltage for digital interface through VDD-IO pin
Technical Specifications
Evaluation Board
6-Axis Inertial Sensor
No SVHC (21-Jan-2025)
WSEN-ISDS
Evaluation Board 2536030320001
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate