Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM15.020 |
10+ | RM12.840 |
25+ | RM12.140 |
100+ | RM11.210 |
250+ | RM10.770 |
500+ | RM10.320 |
2500+ | RM9.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM15.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX30207CLB+T
Order Code4567202
Technical Datasheet
Sensor Output TypeDigital
Measured Temperature Min-
Measured Temperature Max-
Sensor Case / PackageTLGA
No. of Pins10Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Resolution16 bits
Output Interface1 Wire
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
Sensor Output Type
Digital
Measured Temperature Max
-
No. of Pins
10Pins
Supply Voltage Max
3.6V
Output Interface
1 Wire
Operating Temperature Max
70°C
Qualification
-
Measured Temperature Min
-
Sensor Case / Package
TLGA
Supply Voltage Min
1.7V
Resolution
16 bits
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001