Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJUMO UK LTD
Manufacturer Part No902044/20-380-1003-1-8-50-104-26/000
Order Code4724483
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJUMO UK LTD
Manufacturer Part No902044/20-380-1003-1-8-50-104-26/000
Order Code4724483
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-50°C
Sensing Temperature Max+300°C
RTD Accuracy-
Measured Temperature Min-50°C
Resistance100ohm
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material1.4571 Stainless Steel
Probe Diameter8mm
Probe Length50mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration2-Wire
Product Range0
Technical Specifications
RTD Type
Probe
Sensing Temperature Max
+300°C
Measured Temperature Min
-50°C
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
8mm
Cable Length - Metric
-
Cable Termination
-
Product Range
0
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
1.4571 Stainless Steel
Probe Length
50mm
Cable Length - Imperial
-
Wire Configuration
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90251980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131542