NTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM11.510 50+ RM10.720 100+ RM10.510 250+ RM10.300 500+ RM10.080 More Pricing... | Min: 1 / Mult: 1 | Bead | 30kohm | Through Hole | ± 1% | B57861S Series | Free Hanging | Wire Leaded | 3943K | ± 0.3% | - | 43.5mm | -40°C | 100°C | AEC-Q200 | AEC-Q200 | |||||
TE CONNECTIVITY | Each | 1+ RM75.230 2+ RM74.460 3+ RM73.690 5+ RM72.920 10+ RM66.160 More Pricing... | Min: 1 / Mult: 1 | NTC | 30kohm | - | - | 44008 Series | Through Hole | - | 3943K | ± 0.8% | 10s | 76mm | -40°C | 150°C | - | - |