Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM90.750 |
2+ | RM88.140 |
3+ | RM85.530 |
5+ | RM82.910 |
10+ | RM80.030 |
20+ | RM78.430 |
Price for:Each
Minimum: 1
Multiple: 1
RM90.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10978
Order Code2902724
Technical Datasheet
Thermistor TypeThreaded Probe
Resistance Tolerance (25°C)± 1%
Product Range-
Thermistor Case Style-
NTC MountingFree Hanging
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialBrass
Probe Diameter14.27mm
Lead Length609.6mm
Operating Temperature Min-55°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Threaded Probe
Product Range
-
NTC Mounting
Free Hanging
NTC Case Size
-
Probe Material
Brass
Lead Length
609.6mm
Qualification
-
Resistance Tolerance (25°C)
± 1%
Thermistor Case Style
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
14.27mm
Operating Temperature Min
-55°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029466