54 Product Results Found for "industrial"
Find a huge range of NTC Thermistors at element14 Malaysia. We stock a large selection of NTC Thermistors, including new and most popular products from the world's top manufacturers including: Vishay, Epcos, Kyocera Avx, Betatherm & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
Thermistor Case Style
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
NTC Case Size
Thermal Time Constant (in Air)
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM0.805 100+ RM0.789 500+ RM0.773 1000+ RM0.757 2000+ RM0.742 More Pricing... | Min: 10 / Mult: 10 | NTC | 10kohm | SMD | ± 1% | ERTJ | 0603 [1608 Metric] | Surface Mount | - | 3435K | ± 1% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 1+ RM49.040 | Min: 1 / Mult: 1 | NTC | 10kohm | Through Hole | ± 0.5% | BetaCurve-1 | - | Through Hole | Wire Leaded | 3976K | ± 0.5% | - | - | - | - | - | 0°C | 70°C | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM0.789 500+ RM0.773 1000+ RM0.757 2000+ RM0.742 4000+ RM0.741 | Min: 100 / Mult: 1 | NTC | 10kohm | SMD | ± 1% | ERTJ | 0603 [1608 Metric] | Surface Mount | - | 3435K | ± 1% | 0603 [1608 Metric] | - | - | - | - | -40°C | 125°C | - | - | |||||
AMPHENOL ADVANCED SENSORS | Each | 5+ RM6.530 100+ RM6.040 | Min: 5 / Mult: 5 | Bead | 2kohm | Through Hole | ± 1°C | MS | - | Free Hanging | Wire Leaded | - | - | - | 15s | - | - | 22.35mm | -50°C | 150°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM1.350 100+ RM1.170 500+ RM1.060 1000+ RM0.927 2000+ RM0.912 More Pricing... | Min: 10 / Mult: 10 | NTC | 10kohm | SMD | ± 5% | NTCS | 0805 [2012 Metric] | Surface Mount | - | 3570K | ± 3% | 0805 [2012 Metric] | 10s | - | - | - | -40°C | 150°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM17.330 10+ RM16.650 50+ RM15.170 100+ RM14.770 200+ RM14.500 More Pricing... | Min: 1 / Mult: 1 | Ring Lug | 10kohm | Through Hole | ± 2% | B57703M | Radial Leaded | Free Hanging | Wire Leaded | 3988K | ± 1% | - | - | - | - | 45mm | -55°C | 125°C | - | - | |||||
Each | 5+ RM2.550 50+ RM2.150 250+ RM2.070 500+ RM1.890 1000+ RM1.820 More Pricing... | Min: 5 / Mult: 5 | NTC | 10kohm | Through Hole | ± 5% | NTCLG eries | DO-204AH | Through Hole | Axial Leaded | 3977K | ± 1.3% | - | 6s | - | - | - | -40°C | 200°C | - | - | |||||
Each | 1+ RM10.800 50+ RM9.410 100+ RM9.110 250+ RM8.860 500+ RM8.390 More Pricing... | Min: 1 / Mult: 1 | Bead | 10kohm | Through Hole | ± 1% | B57861S | - | Free Hanging | Wire Leaded | 3988K | ± 1% | - | - | - | - | 43.5mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM7.500 50+ RM6.610 100+ RM6.420 250+ RM6.170 500+ RM5.920 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | - | ± 2.18% | NTCS | - | Through Hole | Wire Leaded | 3977K | ± 0.75% | - | - | - | - | 30mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM8.690 10+ RM8.350 25+ RM7.910 50+ RM7.600 100+ RM7.200 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Panel | ± 3% | NTCA | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | 304 Stainless Steel | 6.8mm | 200mm | -25°C | 105°C | - | - | |||||
Each | 1+ RM6.870 50+ RM5.280 100+ RM5.130 250+ RM5.030 500+ RM4.930 More Pricing... | Min: 1 / Mult: 1 | NTC | 3kohm | - | ± 2.18% | NTCS | - | Through Hole | Wire Leaded | 3977K | ± 0.75% | - | - | - | - | 30mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM9.190 10+ RM7.910 50+ RM7.770 100+ RM7.620 200+ RM7.270 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Ring Lug | ± 1% | NTCALUG02A | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 2.5s | - | - | 45mm | -55°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM14.150 50+ RM12.750 | Min: 1 / Mult: 1 | Bead | 10kohm | Free Hanging | ± 1% | B57861S | - | Free Hanging | Wire Leaded | 3988K | ± 0.3% | - | - | - | - | 43.5mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ RM1.090 100+ RM0.756 500+ RM0.657 1000+ RM0.643 2000+ RM0.602 More Pricing... | Min: 10 / Mult: 10 | NTC | 10kohm | SMD | ± 5% | B57321V2 | 0603 [1608 Metric] | Surface Mount | - | 4000K | ± 3% | 0603 [1608 Metric] | - | - | - | - | -55°C | 125°C | - | - | |||||
Each | 1+ RM10.990 50+ RM10.330 | Min: 1 / Mult: 1 | NTC | 2kohm | Through Hole | ± 1% | B57861S | - | Free Hanging | Wire Leaded | 3560K | ± 1% | - | - | - | - | 43.5mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM7.010 50+ RM6.060 100+ RM5.820 250+ RM5.520 500+ RM5.220 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | - | ± 2.19% | NTCS | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | - | - | - | 36mm | -40°C | 125°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM11.250 10+ RM10.800 50+ RM9.810 100+ RM9.470 200+ RM9.130 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Ring Lug | ± 2% | NTCALUG03 Mini Lug | - | Free Hanging | Wire Leaded | 3984K | ± 0.5% | - | 1.5s | - | - | 70mm | -40°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ RM11.890 50+ RM9.580 100+ RM9.330 250+ RM9.080 500+ RM8.830 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Through Hole | - | B57863S | - | Free Hanging | Wire Leaded | 3988K | - | - | - | - | - | 43.5mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM10.920 50+ RM10.330 | Min: 1 / Mult: 1 | NTC | 30kohm | Through Hole | ± 1% | B57861S | - | Free Hanging | Wire Leaded | 3964K | ± 1% | - | - | - | - | 45mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ RM11.060 50+ RM9.760 | Min: 1 / Mult: 1 | NTC | 5kohm | - | ± 1% | B57861S | - | Free Hanging | - | 3988K | ± 1% | - | - | - | - | 45mm | -55°C | 155°C | AEC-Q200 | - | |||||
Each | 1+ RM49.040 | Min: 1 / Mult: 1 | Bead | 10kohm | Free Hanging | - | 10K3A | - | Free Hanging | Wire Leaded | 3976K | - | - | - | - | - | - | -40°C | 125°C | - | - | |||||
Each | 1+ RM73.970 2+ RM71.830 3+ RM69.690 5+ RM67.550 10+ RM58.420 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Through Hole | - | 44000 | - | Through Hole | Wire Leaded | 3694K | ± 0.8% | - | 10s | - | - | 76mm | - | - | - | - | |||||
Each | 1+ RM17.780 5+ RM17.410 10+ RM17.030 20+ RM16.190 40+ RM15.630 More Pricing... | Min: 1 / Mult: 1 | NTC | 10kohm | Through Hole | ± 5% | NTCAS | - | Through Hole | Radial Leaded | 3977K | ± 0.75% | - | 7.5s | Aluminium | 8mm | 34mm | -40°C | 100°C | - | - | |||||
Each | 1+ RM2.610 10+ RM2.480 50+ RM2.230 100+ RM2.130 200+ RM2.030 More Pricing... | Min: 1 / Mult: 1 | NTC | 150kohm | Through Hole | ± 5% | NTCLE | - | Through Hole | Radial Leaded | 4370K | ± 2.5% | - | 15s | - | - | 15mm | -40°C | 125°C | - | - | |||||
Each | 5+ RM2.940 50+ RM2.680 250+ RM2.570 500+ RM2.340 1000+ RM2.310 More Pricing... | Min: 5 / Mult: 5 | NTC | 100kohm | Through Hole | ± 5% | NTCLG eries | DO-204AH | Through Hole | Axial Leaded | 3977K | ± 1.3% | - | 6s | - | - | 25.4mm | -40°C | 200°C | - | - |