PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
SVHC
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM4.160 10+ RM3.920 50+ RM3.400 100+ RM3.350 200+ RM3.300 More Pricing... | Min: 1 / Mult: 1 | 6.4ohm | SMD | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | No SVHC (27-Jun-2024) | - | |||||
Each | 5+ RM5.190 | Min: 5 / Mult: 5 | 9ohm | Through Hole | B59060 | 30VDC | -40°C | Automotive | 200°C | PTC | ± 30% | No SVHC (21-Jan-2025) | 12mm | |||||
Each | 1+ RM4.370 10+ RM4.150 50+ RM3.620 100+ RM3.570 200+ RM3.520 More Pricing... | Min: 1 / Mult: 1 | 3.2ohm | SMD | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | No SVHC (27-Jun-2024) | - | |||||
Each | 1+ RM4.420 10+ RM4.170 50+ RM3.630 100+ RM3.470 200+ RM3.310 More Pricing... | Min: 1 / Mult: 1 | 3.2ohm | SMD | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | No SVHC (27-Jun-2024) | - | |||||
Each | 1+ RM5.510 10+ RM4.880 50+ RM4.320 100+ RM4.010 200+ RM3.800 More Pricing... | Min: 1 / Mult: 1 | 3.2ohm | SMD | R41 | 24VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Chip | ± 50% | No SVHC (27-Jun-2024) | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ RM4.370 500+ RM3.960 1000+ RM3.870 2000+ RM3.800 | Min: 100 / Mult: 5 | 320ohm | SMD | B59060 | 30VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Disc, Leadless | ± 30% | No SVHC (23-Jan-2024) | 12mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM5.290 10+ RM5.020 100+ RM4.370 500+ RM3.960 1000+ RM3.870 More Pricing... | Min: 1 / Mult: 1 | 320ohm | SMD | B59060 | 30VDC | -40°C | Automotive, Low-Voltage Home Appliances | 200°C | Disc, Leadless | ± 30% | No SVHC (23-Jan-2024) | 12mm |