Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59060A0000A010
Order Code3407734
Product RangeB59060
Technical Datasheet
Resistance (25°C)320ohm
Thermistor MountingSMD
Product RangeB59060
Operating Voltage Max30VDC
Operating Temperature Min-40°C
ApplicationsAutomotive, Low-Voltage Home Appliances
Operating Temperature Max200°C
Thermistor TypeDisc, Leadless
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter12mm
Qualification-
Technical Specifications
Resistance (25°C)
320ohm
Product Range
B59060
Operating Temperature Min
-40°C
Operating Temperature Max
200°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
12mm
Thermistor Mounting
SMD
Operating Voltage Max
30VDC
Applications
Automotive, Low-Voltage Home Appliances
Thermistor Type
Disc, Leadless
Holding Current Max
-
SVHC
No SVHC (23-Jan-2024)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005