PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Applications
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM3.030 10+ RM2.580 100+ RM2.340 500+ RM2.160 1000+ RM2.050 More Pricing... | Min: 1 / Mult: 1 | Through Hole | Over Current Protection | PTC | ± 20% | 165mA | 350mA | 7.4mm | |||||
Each | 1+ RM2.680 10+ RM2.300 100+ RM2.090 500+ RM1.940 1000+ RM1.850 More Pricing... | Min: 1 / Mult: 1 | Through Hole | Over Current Protection | PTC | ± 30% | 100mA | 240mA | 7.4mm | |||||
Each | 1+ RM2.370 10+ RM2.020 100+ RM1.830 500+ RM1.690 1000+ RM1.610 More Pricing... | Min: 1 / Mult: 1 | Through Hole | Over Current Protection | PTC | ± 25% | 340mA | 700mA | 7.4mm | |||||
Each | 1+ RM2.430 10+ RM2.070 100+ RM1.880 500+ RM1.730 1000+ RM1.650 More Pricing... | Min: 1 / Mult: 1 | - | - | PTC | ± 25% | 140mA | 300mA | 7.4mm | |||||
Each | 1+ RM2.550 10+ RM2.180 100+ RM1.970 500+ RM1.820 1000+ RM1.730 More Pricing... | Min: 1 / Mult: 1 | Through Hole | Over Current Protection | PTC | ± 30% | 75mA | 200mA | 7.4mm |