Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL07AR8R2M3P51B0
Order Code1515914
Technical Datasheet
Thermistor MountingThrough Hole
Product Range-
ApplicationsOver Current Protection
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max165mA
Trip Current350mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter7.4mm
Qualification-
Technical Specifications
Thermistor Mounting
Through Hole
Applications
Over Current Protection
Resistance Tolerance (25°C)
± 20%
Trip Current
350mA
Switching Temperature Max
-
Qualification
-
Product Range
-
Thermistor Type
PTC
Holding Current Max
165mA
Switching Temperature Min
-
PTC Thermistor Diameter
7.4mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026