PTC Thermistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ RM10.160 10+ RM9.660 100+ RM7.310 500+ RM7.170 1000+ RM7.090 | Min: 1 / Mult: 1 | 20ohm | Through Hole | YM | 265VAC | 0°C | Over Current, Over Temperature & Over Voltage Protection | 55°C | Disc, Radial Leaded | ± 20% | 168mA | No SVHC (07-Jul-2017) | 265mA | 120°C | 9.5mm | ||||
Each | 1+ RM3.290 10+ RM2.820 100+ RM2.570 500+ RM2.380 1000+ RM2.270 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | POSISTOR PTGL | - | - | Over Current Protection | - | PTC | ± 20% | 350mA | - | 700mA | - | 9.5mm | |||||
Each | 1+ RM3.250 10+ RM2.770 100+ RM2.510 500+ RM2.310 1000+ RM2.200 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | Over Current Protection | - | PTC | ± 30% | 326mA | - | 710mA | - | 9.5mm | |||||
Each | 1+ RM2.960 10+ RM2.520 100+ RM2.290 500+ RM2.110 1000+ RM2.010 More Pricing... | Min: 1 / Mult: 1 | - | Through Hole | - | - | - | Over Current Protection | - | PTC | ± 25% | 240mA | - | 530mA | - | 9.5mm | |||||
Each | 1+ RM2.690 10+ RM2.290 100+ RM2.080 500+ RM1.920 1000+ RM1.820 More Pricing... | Min: 1 / Mult: 1 | 1.8ohm | Through Hole | - | 30V | -10°C | Over Current Protection | 60°C | PTC | ± 25% | 510mA | - | 1120mA | - | 9.5mm |