Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoPTGL09AR4R7M3B51B0
Order Code1515930
Product RangePOSISTOR PTGL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoPTGL09AR4R7M3B51B0
Order Code1515930
Product RangePOSISTOR PTGL
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePOSISTOR PTGL
ApplicationsOver Current Protection
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max350mA
Trip Current700mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9.5mm
Qualification-
Technical Specifications
Thermistor Mounting
Through Hole
Applications
Over Current Protection
Resistance Tolerance (25°C)
± 20%
Trip Current
700mA
Switching Temperature Max
-
Qualification
-
Product Range
POSISTOR PTGL
Thermistor Type
PTC
Holding Current Max
350mA
Switching Temperature Min
-
PTC Thermistor Diameter
9.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00047