View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Applications
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1515930

RoHS

Each
1+
RM3.290
10+
RM2.820
100+
RM2.570
500+
RM2.380
1000+
RM2.270
More Pricing...
Min: 1 / Mult: 1
Through Hole
POSISTOR PTGL
Over Current Protection
PTC
± 20%
350mA
700mA
9.5mm
1515908

RoHS

Each
1+
RM2.370
10+
RM2.020
100+
RM1.830
500+
RM1.690
1000+
RM1.610
More Pricing...
Min: 1 / Mult: 1
Through Hole
-
Over Current Protection
PTC
± 25%
340mA
700mA
7.4mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account