Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWC-062-D 25M
Order Code4073285
Also Known AsXF-1763-FAR
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,485.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,485.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWC-062-D 25M
Order Code4073285
Also Known AsXF-1763-FAR
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial82ft
No. of Cores6Core
Length - Metric25m
No. of Max Strands x Strand Size7 x 0.2mm
Wire Gauge-
Conductor Area CSA-
Reel Length (Metric)25m
Conductor TypeStranded
Colour Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PTFE insulated cable for extending platinum resistance thermometers
- High temperature to 260°C, extruded PFA PTFE construction
- Commonly used with Pt100Ω thermometers
- Also suitable with other types such as Pt130, Pt500 and Pt1000Ω
- PFA insulated 7/0.2mm tin plated copper conductors
- Twisted cores with nylon cord, tin plated copper braided screen with PFA insulated outer jacket
- Cores colour coded red and white in accordance with IEC-751, black outer jacket
- Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
- Insulation rating range from -75°C to 260°C
- RTD type, 6 cores, black jacket, 25m reel length
Technical Specifications
Thermocouple Wire Type
RTD
No. of Cores
6Core
No. of Max Strands x Strand Size
7 x 0.2mm
Conductor Area CSA
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
Length - Metric
25m
Wire Gauge
-
Reel Length (Metric)
25m
Colour Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8