Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4318163

RoHS

Each
1+
RM77.600
10+
RM71.160
25+
RM65.660
50+
RM60.990
100+
RM56.940
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
200°C
-
Copper
9.843ft
3m
0.25"
6.35mm
PTFE (Polytetrafluoroethylene)
Wire Leaded
-
Shielded
MPFA Series
4318154

RoHS

Each
1+
RM124.490
10+
RM114.320
25+
RM105.780
75+
RM98.460
Min: 1 / Mult: 1
T
-
-80°C
200°C
-
-
6.562ft
2m
-
-
PTFE (Polytetrafluoroethylene)
Miniature Connector
-
Shielded
MPFA Series
4318155

RoHS

Each
1+
RM132.510
10+
RM121.830
25+
RM112.680
75+
RM104.840
Min: 1 / Mult: 1
T
-80°C
-80°C
200°C
-
-
9.843ft
3m
-
-
PTFE (Polytetrafluoroethylene)
Miniature Connector
-
Shielded
MPFA Series
4318162

RoHS

Each
1+
RM69.080
10+
RM63.390
25+
RM58.460
50+
RM54.290
100+
RM50.690
More Pricing...
Min: 1 / Mult: 1
K
0°C
0°C
200°C
-
Copper
6.562ft
2m
0.25"
6.35mm
PTFE (Polytetrafluoroethylene)
Wire Leaded
-
Shielded
MPFA Series
4920971

RoHS

Each
1+
RM31.710
5+
RM28.840
10+
RM27.590
Min: 1 / Mult: 1
K
-50°C
-50°C
250°C
+250°C
Nickel Aluminium, Nickel Chromium
40"
1m
-
-
PTFE (Polytetrafluoroethylene)
-
-
-
-
4628616

RoHS

Each
1+
RM30.070
10+
RM29.560
25+
RM26.450
50+
RM24.920
100+
RM24.280
More Pricing...
Min: 1 / Mult: 1
K
-
-75°C
260°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Bare Tails
IEC
Unshielded
-
4628632

RoHS

Each
1+
RM47.640
10+
RM46.830
25+
RM41.910
50+
RM39.490
100+
RM38.470
More Pricing...
Min: 1 / Mult: 1
T
-
-
250°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Miniature Plug
IEC
Unshielded
-
4628646

RoHS

Each
1+
RM46.000
10+
RM45.220
25+
RM40.460
50+
RM38.130
100+
RM37.150
More Pricing...
Min: 1 / Mult: 1
K
-
-75°C
260°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Miniature Plug
IEC
Unshielded
-
4628621

RoHS

Each
1+
RM45.730
10+
RM44.960
25+
RM40.230
50+
RM37.910
100+
RM36.930
More Pricing...
Min: 1 / Mult: 1
J
-
-75°C
260°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Miniature Plug
IEC
Unshielded
-
4318153

RoHS

Each
1+
RM49.610
10+
RM45.440
25+
RM41.970
50+
RM38.990
100+
RM36.340
More Pricing...
Min: 1 / Mult: 1
T
-
0°C
600°C
-
-
9.843ft
3m
-
-
PTFE (Polytetrafluoroethylene)
Wire Leaded
-
Shielded
MPFA Series
4628631

RoHS

Each
1+
RM47.890
10+
RM47.070
25+
RM42.120
50+
RM39.690
100+
RM38.670
More Pricing...
Min: 1 / Mult: 1
K
-
-
250°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Miniature Plug
IEC
Unshielded
-
4628617

RoHS

Each
1+
RM23.890
10+
RM23.490
25+
RM21.020
50+
RM19.810
100+
RM19.300
More Pricing...
Min: 1 / Mult: 1
T
-
-75°C
260°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Bare Tails
IEC
Unshielded
-
4628647

RoHS

Each
1+
RM44.600
10+
RM43.840
25+
RM39.230
50+
RM36.960
100+
RM36.010
More Pricing...
Min: 1 / Mult: 1
T
-
-75°C
260°C
-
-
0.98ft
300mm
-
-
PTFE (Polytetrafluoroethylene)
Miniature Plug
IEC
Unshielded
-
4318152

RoHS

Each
1+
RM42.220
10+
RM38.740
25+
RM35.710
50+
RM33.180
100+
RM31.030
More Pricing...
Min: 1 / Mult: 1
T
-80°C
-80°C
200°C
200°C
-
6.562ft
2m
-
-
PTFE (Polytetrafluoroethylene)
Wire Leaded
-
Shielded
MPFA Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account