Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-0.3-C50-T-I
Order Code4628617
Also Known AsXF-3033-FAR
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM23.890 |
10+ | RM23.490 |
25+ | RM21.020 |
50+ | RM19.810 |
100+ | RM19.300 |
500+ | RM18.900 |
1000+ | RM18.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM23.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ2-T-0.3-C50-T-I
Order Code4628617
Also Known AsXF-3033-FAR
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-75°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial0.98ft
Lead Length - Metric300mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationBare Tails
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
Z2-T-0.3-C50-T-I is a type T insulated twin twisted exposed junction thermocouple.
- Fast response, welded exposed junction
- Bare tails termination
- 0.3m (0.98ft) length
- 1/0.2mm cable size
- PTFE material
- Class 1 tolerance, IEC-584-3 standard
- Temperature range from -75°C to +260°C
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
260°C
Lead Length - Imperial
0.98ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensor Body Material
-
Lead Length - Metric
300mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Bare Tails
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001