Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-324-FAR
Order Code4100773
Also Known AsZ3-K-2-MP
Technical Datasheet
91 In Stock
Need more?
91 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM90.400 |
10+ | RM89.720 |
25+ | RM89.040 |
50+ | RM81.160 |
100+ | RM73.270 |
500+ | RM71.810 |
1000+ | RM70.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM90.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-324-FAR
Order Code4100773
Also Known AsZ3-K-2-MP
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min-60°C
Measured Temperature Min-60°C
Sensing Temperature Max350°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial78.74"
Probe Length - Metric2m
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationGlassfiber
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
The XF-324-FAR is a Glass fibre Exposed Welded Tip Thermocouple with Plug. Fast response, welded exposed junction. Re-wireable miniature flat pin plug. Ideal for test and development application. Temperature resistance. Tolerance to IEC 584 class 2, colour code to IEC 584-3.
- K-type Thermocouple
- -50 to 350°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
-
Probe Length - Imperial
78.74"
Probe Diameter - Imperial
-
Insulation
Glassfiber
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-60°C
Sensing Temperature Max
350°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
2m
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Alternatives for XF-324-FAR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018