Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-049-RC
Order Code2534978
Product RangeMP Sounders
Technical Datasheet
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM32.200 |
| 10+ | RM30.490 |
| 25+ | RM28.780 |
| 50+ | RM27.010 |
| 100+ | RM25.640 |
| 250+ | RM24.230 |
Price for:Each
Minimum: 1
Multiple: 1
RM32.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-049-RC
Order Code2534978
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min7V
Supply Voltage Max16V
TonesSingle
Sound Pressure Level (SPL)95dB
Current Rating23mA
Resonant Frequency400Hz
Transducer MountingPanel
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
16V
Sound Pressure Level (SPL)
95dB
Resonant Frequency
400Hz
Product Range
MP Sounders
Supply Voltage Min
7V
Tones
Single
Current Rating
23mA
Transducer Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017