Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.790 |
| 25+ | RM5.470 |
| 50+ | RM5.180 |
| 100+ | RM4.920 |
| 250+ | RM4.590 |
| 500+ | RM4.380 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-477-RC
Order Code4412447
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VAC
Supply Voltage Max25VAC
TonesSingle
Sound Pressure Level (SPL)70dB
Current Rating5mA
Resonant Frequency2kHz
Transducer MountingThrough Hole
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
MCABT-477-RC is a high operating temperature piezo buzzer with PCB pins.
- Operating voltage range from 1-25Vp-p, high operating temperature up to 105⁰C
- Diameter is 17mm, requires additional circuitry to generate sound
- 3Vp-p rated voltage (square wave)
- 5mA max rated current, 70dB min sound output at 2.0KHz/10cm
- 2000Hz resonant frequency, 25000±30%pF capacitance at 1KHz
- Black PBT housing material, phosphor bronze (DSn) lead pin material
- Single tone nature
- Operating temperature range from -40°C to +105°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
70dB
Resonant Frequency
2kHz
Product Range
-
Supply Voltage Min
3VAC
Tones
Single
Current Rating
5mA
Transducer Mounting
Through Hole
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031