Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
110 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM15.760 |
3+ | RM14.800 |
5+ | RM13.840 |
10+ | RM12.870 |
20+ | RM11.930 |
50+ | RM10.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1622-TWT-5V-R
Order Code4411199
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min4VDC
Supply Voltage Max8VDC
TonesContinuous
Sound Pressure Level (SPL)85dBA
Current Rating30mA
Resonant Frequency2.2kHz
Transducer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
8VDC
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.2kHz
Product Range
-
Supply Voltage Min
4VDC
Tones
Continuous
Current Rating
30mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007