Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM93.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM93.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No4C3PA
Order Code2827737
Technical Datasheet
Impedance8ohm
External Diameter - Metric-
External Width - Metric103mm
Resonant Frequency80Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
External Width - Imperial4.055"
Product Dimensions4.06mm x 4.06mm x 1.43mm
Frequency Response Min80Hz
Frequency Range80Hz to 17kHz
Temperature Grade-
Frequency Response Max17kHz
IP Rating-
Power Rating Max-
External Length - Metric103mm
External Depth - Metric37mm
External Length - Imperial4.055"
External Depth - Imperial1.457"
Technical Specifications
Impedance
8ohm
External Width - Metric
103mm
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
-
Product Dimensions
4.06mm x 4.06mm x 1.43mm
Frequency Range
80Hz to 17kHz
Frequency Response Max
17kHz
Power Rating Max
-
External Depth - Metric
37mm
External Depth - Imperial
1.457"
External Diameter - Metric
-
Resonant Frequency
80Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
4.055"
Frequency Response Min
80Hz
Temperature Grade
-
IP Rating
-
External Length - Metric
103mm
External Length - Imperial
4.055"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034549