Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
121 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM7.350 |
4+ | RM6.940 |
25+ | RM6.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No53-800
Order Code2827734
Technical Datasheet
Driver TypeTweeter
Impedance-
External Diameter - Metric-
Power Rating Nom75W
External Width - Metric86.4mm
Resonant Frequency-
Speaker ShapeSquare
External Diameter - Imperial-
Product Dimensions-
External Width - Imperial3.402"
Frequency Response Min2kHz
Frequency Range2kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric86.4mm
External Depth - Metric76.2mm
External Length - Imperial3.402"
External Depth - Imperial3"
Technical Specifications
Driver Type
Tweeter
External Diameter - Metric
-
External Width - Metric
86.4mm
Speaker Shape
Square
Product Dimensions
-
Frequency Response Min
2kHz
Frequency Response Max
20kHz
IP Rating
-
External Length - Metric
86.4mm
External Length - Imperial
3.402"
Impedance
-
Power Rating Nom
75W
Resonant Frequency
-
External Diameter - Imperial
-
External Width - Imperial
3.402"
Frequency Range
2kHz to 20kHz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
76.2mm
External Depth - Imperial
3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401