Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS05308AS-R
Order Code4412341
Product RangeCopperhead Series
Technical Datasheet
21 In Stock
10 more incoming. You can reserve stock now
21 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM82.210 |
2+ | RM78.930 |
3+ | RM75.650 |
5+ | RM72.370 |
10+ | RM69.080 |
20+ | RM67.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM82.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05308AS-R
Order Code4412341
Product RangeCopperhead Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom10W
External Width - Metric53mm
Resonant Frequency230Hz
Sound Pressure Level (SPL)78dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.09"
Product Dimensions53mm x 53mm x 30.5mm
Frequency Response Min100Hz
Frequency Range100Hz to 40kHz
Frequency Response Max40kHz
Temperature GradeStandard
IP Rating-
Product RangeCopperhead Series
Speaker MountingPanel Mount
Power Rating Max20W
External Length - Metric53mm
External Depth - Metric30.5mm
External Length - Imperial2.09"
External Depth - Imperial0
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
230Hz
Speaker Shape
Round with Square Frame
Product Dimensions
53mm x 53mm x 30.5mm
Frequency Range
100Hz to 40kHz
Temperature Grade
Standard
Product Range
Copperhead Series
Power Rating Max
20W
External Depth - Metric
30.5mm
External Depth - Imperial
0
Impedance
8ohm
External Width - Metric
53mm
Sound Pressure Level (SPL)
78dB
External Width - Imperial
2.09"
Frequency Response Min
100Hz
Frequency Response Max
40kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
53mm
External Length - Imperial
2.09"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12