Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM68.810 |
2+ | RM63.860 |
3+ | RM60.760 |
5+ | RM57.680 |
10+ | RM54.700 |
20+ | RM52.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM68.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-SUFR5015
Order Code4562605
Technical Datasheet
Driver Type-
Impedance12ohm
Power Rating Nom15W
Resonant Frequency196Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound with Square Frame
Product Dimensions58mm x 58mm x 38.4mm
Frequency Range180Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
15W
Sound Pressure Level (SPL)
-
Product Dimensions
58mm x 58mm x 38.4mm
Temperature Grade
-
Product Range
-
Impedance
12ohm
Resonant Frequency
196Hz
Speaker Shape
Round with Square Frame
Frequency Range
180Hz to 20kHz
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536