Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0785
Order Code3974158
Product RangeGravity Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM149.920 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
RM149.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0785
Order Code3974158
Product RangeGravity Series
Technical Datasheet
Accessory Type5 x LED Button Pack
For Use WithArduino Boards, micro:bit Boards
Product RangeGravity Series
Product Overview
DFR0785 is a Gravity: LED button x 5 pack. This is a simple LED-illuminated switch button. These little buttons can be used with controllers like micro:bit, Arduino, etc., to realize various fun interactive projects. This is a digital button switch with an LED light display.
- Working voltage range from +3.3-5V (3.3V is recommended)
- Digital signal output
- 27 x 26.5mm size
- LED light colour: red, yellow, green, blue, white
Contents
Gravity: digital button switch with LED x 5 (red/ yellow / green/ blue/ white), Digital sensor connector x 5, Sticker x 2.
Technical Specifications
Accessory Type
5 x LED Button Pack
Product Range
Gravity Series
For Use With
Arduino Boards, micro:bit Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058