Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No109277
Order Code1674893
Product RangeESD Storage Bins
Also Known AsESD BIN 2-80
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.460 |
| 5+ | RM25.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No109277
Order Code1674893
Product RangeESD Storage Bins
Also Known AsESD BIN 2-80
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial1.97"
External Height - Metric50mm
External Width - Imperial-
External Width - Metric125mm
External Depth - Imperial-
External Depth - Metric133mm
Product RangeESD Storage Bins
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2-80 is an ESD Storage Bin made of polypropylene (PP) covers a total of 2 slots in height on bin wall panel and carousel. It is designed to provide easy access to the contents, even with the smallest bins. The rotating carousel and floor stand take up very little space and can be placed in the middle of a room, while the wall panels require a relatively large amount of wall space.
- Spacious and easily accessible
Applications
Industrial
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
50mm
External Width - Metric
125mm
External Depth - Metric
133mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
1.97"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
ESD Storage Bins
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051