Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,289.720 |
5+ | RM1,243.490 |
10+ | RM1,142.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,289.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004366
Order Code3495104
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial29.72"
External Height - Metric755mm
External Width - Imperial17.32"
External Width - Metric440mm
External Depth - Imperial12.2"
External Depth - Metric310mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Manufactured from carbon infused polypropylene, this 60 litre antistatic waste bin (with lid) can be safely used in a static controlled area. Place on an ESD floor or ESD floor mat, the bin will ensure that the ESD path to ground is maintained. Use antistatic bin liners with these bins to ensure that no charge is generated.
- Antistatic polypropylene (PP)
- 60 litre capacity
- With lid
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
755mm
External Width - Metric
440mm
External Depth - Metric
310mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
29.72"
External Width - Imperial
17.32"
External Depth - Imperial
12.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.45