Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393209-4
Order Code4534493
Product RangeT90 Series
Technical Datasheet
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM24.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1393209-4
Order Code4534493
Product RangeT90 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeT90 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance155ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
1393209-4 is a general purpose, high power PCB relay. Typical applications include HVAC, appliances, industrial controls. It is approved by UL E22575; CSA LR15734.
- Meets UL 508 and 873 spacing - 3.18 through air, 6.36 over surface
- UL class F insulation system standard
- SPST-NO contact configuration
- 30A contact current
- 277VAC contact voltage
- 155ohm coil resistance
- 12VDC coil voltage
- 30A rated limiting continuous/making/breaking current
- AgCdO contact material
- Ambient temperature range from -55 to +85°C DC coil
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
30A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
155ohm
Coil Voltage
12VDC
Product Range
T90 Series
Coil Type
-
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001