Power Relays:

3 Products Found

element14 offers a versatile selection of power relays tailored to industrial, automotive, and consumer electronics needs. Designed for high-power circuits, these relays ensure robust performance and reliability. Available in various configurations, sizes, and current ratings, our power relays are ideal for applications requiring dependable operation under demanding conditions.

Power relays operate by using a low-power control signal to switch high currents and voltages, providing essential isolation between control and load circuits. This ensures safe operation in applications such as motor control, HVAC systems, and home appliances. With current ratings ranging from 10A to over 100A and coil voltage options spanning 5V to 240V, our relays cater to diverse operational requirements.

Applications:

  • Industrial Automation: Motor control and heavy machinery operation.
  • Automotive Systems: Switching high-current loads like headlights and horns.
  • HVAC Systems: Managing compressors and heating elements.
  • Consumer Electronics: Power management in everyday devices.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Coil Voltage
Contact Current
Product Range
Relay Mounting
Coil Type
Contact Voltage VAC
Relay Terminals
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2931161

RoHS

Each
1+
RM12.260
5+
RM12.010
10+
RM11.390
20+
RM11.020
50+
RM10.640
Min: 1 / Mult: 1
SPST-NO
12VDC
16A
RZF
Through Hole
Non Latching
250V
Quick Connect, Solder
Silver Nickel
271.7ohm
2929271

RoHS

SCHRACK - TE CONNECTIVITY
Each
1+
RM12.640
10+
RM12.080
25+
RM11.550
50+
RM11.140
100+
RM10.790
Min: 1 / Mult: 1
SPST-NO
12VDC
16A
RZF Series
Through Hole
Non Latching
250V
Quick Connect / Solder
Silver Nickel
271.7ohm
9812695

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
RM12.020
10+
RM11.610
25+
RM11.210
50+
RM10.880
100+
RM10.530
Min: 1 / Mult: 1
SPST-NO
12VDC
16A
-
Through Hole
Non Latching
250V
Solder
-
271.7ohm
1-3 of 3 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account