Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5JS-1A 12DC
Order Code9812695
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5JS-1A 12DC
Order Code9812695
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product Range-
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact Material-
Coil Resistance271.7ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
271.7ohm
Coil Voltage
12VDC
Product Range
-
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02