Print Page
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM2,653.630 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,653.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBH 5928.92 DC 24V 1 - 10S.
Order Code9514589
Product RangeBH 5928
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST, SPST-NC
Product RangeBH 5928
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Product Overview
The BH 5928 series Safety Relay with single and 2-channel operation. It has manual restart with button S33 to S34 or automatic restart with bridge between S13 to S14 and 3NO or 2NO, 1NC instantaneous contacts and 3NO release delayed contacts output. It offers line fault detection ON-button, when ON-button is connected to S33 to S34.
- With or without cross fault monitoring in the E-stop loop
- LED indication for supply, channel 1/2 and release delayed contacts
- Removable terminal strips
Applications
Industrial
Notes
A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.
Technical Specifications
Coil Voltage
24VDC
Product Range
BH 5928
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
DPST, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428