Print Page
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,971.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,971.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No775600
Order Code1704488
Product RangePNOZ 1
Also Known AsPNOZ 1 24VAC 3n/o 1n/c
Technical Datasheet
Coil Voltage24VAC
Contact Configuration3PST-NO
Product RangePNOZ 1
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ 1 series Safety Relay for monitoring E-STOP pushbuttons and safety gates. The safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1 and may be used in applications. The correct opening and closing of the safety function relays is tested automatically in each ON-OFF cycle. The connection options for E-stop pushbutton, safety gate limit switch and reset button.
- LED indicator for switch status channel 1/2 and supply voltage
- The circuit is redundant with built-in self-monitoring
- The safety function remains effective in the case of a component failure
- The transformer is short circuit-proof
- An electronic fuse is used on a DC supply
Applications
Industrial, Safety
Technical Specifications
Coil Voltage
24VAC
Product Range
PNOZ 1
Contact Current
8A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5