Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D111
Order Code2213944
Also Known AsD3D-111, D3DM0001E
Technical Datasheet
1,369 In Stock
Need more?
1369 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM8.780 |
10+ | RM7.180 |
25+ | RM7.040 |
50+ | RM6.900 |
100+ | RM6.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM8.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D111
Order Code2213944
Also Known AsD3D-111, D3DM0001E
Technical Datasheet
Switch Actuator StyleRound Plunger
Contact ConfigurationSPDT
Contact Voltage AC Max125V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsConnector
Actuator Travel Min12mm
Actuator Travel Max15.75mm
Switch MountingPanel Mount
Qualification-
Product Range-
Product Overview
The D3D111 is a SPDT Miniature Door Switch unique mechanism allows switching of micro loads. It features disconnect-able crimp connector for easier wiring and snap-fit attachment for easy installation. The switch provides a long stroke with its unique mechanism and low noise operation.
- Plunger actuator
- 7.5mm to 500mm/s Permissible operating speed
- 120 Operations/minute maximum mechanical operating frequency
- 20 Operations/min maximum electrical operating frequency
- 100MΩ at 500VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance
- IP00 Protection rating
- Class I Degree of protection against electric shock
- -30 to 60°C Ambient operating temperature
Applications
Industrial, Safety
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Voltage AC Max
125V
Switch Operation
-
Actuator Travel Min
12mm
Switch Mounting
Panel Mount
Product Range
-
Contact Configuration
SPDT
Contact Current AC Max
1A
Switch Terminals
Connector
Actuator Travel Max
15.75mm
Qualification
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004