Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETI SYSTEMS
Manufacturer Part NoJ3R-IT-10K
Order Code1307152
Product RangeJ3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,128.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,128.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The J3R-IT-10K is a 11kohm 1-axis rocker pot Joystick with solder termination and mounting bracket. It has an essentially infinite resolution and below 5% CRV contact resistance variation. It is made up of high temperature thermoplastic housing, gold-plated brass terminals and conductive plastic resistance element.
- Spring return to centre
- IP54 Protection rating
- -20 to 65°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Axes
1
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
30°
Product Range
J3
Track Resistance
11kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021092