Rotary Switches:

2 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1876064

RoHS

Each
1+
RM703.880
5+
RM648.420
10+
RM621.440
Min: 1 / Mult: 1
4 Position
3 Pole
30°
-
-
TUK SGACK902S Keystone Coupler
Non Illuminated
1.5A
42V
1383593

RoHS

Each
1+
RM241.790
5+
RM220.210
10+
RM215.810
20+
RM211.410
Min: 1 / Mult: 1
11 Position
1 Pole
30°
500mA
115V
D4 Series
Non Illuminated
1.5A
28V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account