Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELMA
Manufacturer Part No08-1344
Order Code1876064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELMA
Manufacturer Part No08-1344
Order Code1876064
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeTUK SGACK902S Keystone Coupler
IlluminationNon Illuminated
Contact Current DC Max1.5A
Contact Voltage DC Max42V
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
42V
No. of Poles
3 Pole
Contact Current AC Max
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Current DC Max
1.5A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02