Rotary Switches:

5 Products Found

Element14’s rotary switches allow users to control devices by rotating the switch to select one of several positions. These switches are designed to handle multiple circuits, offering versatility for controlling functions such as volume, speed, and channel selection.

Rotary switches are often used in applications where users need to select from multiple options or settings with a mechanical, tactile feel. They are ideal for both analog and digital applications.

Applications:

  • Audio Systems: Volume control and input selection in audio equipment.
  • Industrial Equipment: Dialling in settings for machines or heating elements.
  • Consumer Electronics: Channel selection in televisions and radios.
Show More
View
Buyer
Engineer
Manufacturer
No. of Switch Positions
No. of Poles
Angle of Throw
Contact Current AC Max
Contact Voltage AC Max
Product Range
Illumination
Contact Current DC Max
Contact Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2931745

RoHS

Each
1+
RM120.630
5+
RM104.590
10+
RM98.390
20+
RM94.580
50+
RM90.770
Min: 1 / Mult: 1
4 Position
1 Pole
36°
250mA
125V
M Series
Non Illuminated
250mA
28V
3263278

RoHS

Each
1+
RM100.760
5+
RM97.790
10+
RM94.820
20+
RM90.480
50+
RM86.130
Min: 1 / Mult: 1
5 Position
1 Pole
36°
250mA
125V
M Series
Non Illuminated
250mA
28V
3263281

RoHS

Each
1+
RM157.280
5+
RM137.450
10+
RM129.770
20+
RM124.050
50+
RM115.230
Min: 1 / Mult: 1
5 Position
2 Pole
36°
250mA
125V
M Series
Non Illuminated
250mA
28V
2435324

RoHS

Each
1+
RM113.160
5+
RM100.640
10+
RM84.150
Min: 1 / Mult: 1
10 Position
1 Pole
36°
250mA
125V
M Series
Non Illuminated
250mA
28V
3263279

RoHS

Each
1+
RM108.490
5+
RM94.300
10+
RM88.820
20+
RM85.450
50+
RM83.820
Min: 1 / Mult: 1
3 Position
2 Pole
36°
250mA
125V
M Series
Non Illuminated
250mA
28V
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER
Trade Account