Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoMA00L1NZQD
Order Code2435324
Product RangeM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoMA00L1NZQD
Order Code2435324
Product RangeM Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max250mA
Contact Voltage AC Max125V
Product RangeM Series
IlluminationNon Illuminated
Contact Current DC Max250mA
Contact Voltage DC Max28V
Product Overview
The MA00L1NZQD is a 1-pole 10-position 36° Half-inch Rotary Switch with solder lug termination, 0.65-inch long flatted stainless steel actuator/bushing and non-shorting contacts. The M series switch has silver plated copper alloy contact, bright zinc plated Zinc alloy housing and bushing and glass filled polyester rotor.
- 600Vrms at sea level Minimum dielectric strength
- IP67 Protection rating
Applications
Test & Measurement, Industrial, Medical
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
250mA
Product Range
M Series
Contact Current DC Max
250mA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711