Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMMS 238 T
Order Code8546827
Product RangeMMS
Technical Datasheet
218 In Stock
Need more?
218 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM7.440 |
10+ | RM7.430 |
25+ | RM7.420 |
50+ | RM7.050 |
100+ | RM6.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMMS 238 T
Order Code8546827
Product RangeMMS
Technical Datasheet
Contact Configuration-
Switch OperationOn-On-On
Switch MountingSurface Mount
Product RangeMMS
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Product Overview
The MMS 238 T is a Microminiature Slide Switch with ON-ON-ON function, blue slide and reflow-soldering. It has silver-plated stainless steel contacts/terminals and non-shorting contact timing.
- <lt/>70mΩ Maximum contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 500V, 50Hz for the duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Contact Configuration
-
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
12V
SVHC
No SVHC (23-Jan-2024)
Switch Operation
On-On-On
Product Range
MMS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01