Print Page
1,228 In Stock
Need more?
1228 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM6.930 |
10+ | RM6.040 |
25+ | RM5.740 |
50+ | RM5.500 |
100+ | RM5.290 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE20C321
Order Code2079613
Product RangeESE20C
Technical Datasheet
Product RangeESE20C
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC14V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ESE20C321 is a single-pole single-throw (SPST) momentary Pushbutton Switch with formed terminals. The pushbutton switch features user-friendly tactile feedback when operated and long over-travel.
- Non-lock operating mode
- 12.5mm Lever height
- 2.0 ±1.0N Operating force
- 2.5mm Full travel
Applications
Automotive, HVAC, Consumer Electronics
Technical Specifications
Product Range
ESE20C
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
14V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for ESE20C321
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000858