Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM30.590 |
5+ | RM30.570 |
10+ | RM30.550 |
20+ | RM29.170 |
50+ | RM27.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM30.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No31-940
Order Code925275
Technical Datasheet
For Use WithEAO 31 Series Low Level Switches
Product Range-
Product Overview
The 31-940 is a PCB Plug-in Base with right angle axial pins. This plug-in base features extendable mounting, the distance between plug-in base and PCB can be varied up to 3mm. It is suitable for use with the EAO 31 series low level switches.
- PCB terminal connection
Applications
Industrial
Technical Specifications
For Use With
EAO 31 Series Low Level Switches
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002