Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-10-PKZ0
Order Code1110682
Product RangeNHI-E Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM58.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM58.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNHI-E-10-PKZ0
Order Code1110682
Product RangeNHI-E Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max1A
Contact Voltage AC Max240V
For Use WithPKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Contact Voltage DC Max110V
Product RangeNHI-E Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NHI-E-10-PKZ0 is a Switch Contact Block suitable for PKZM01, PKZM0, PKZM4, PKZM0-T and PKM0.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1A
For Use With
PKZM01, PKZM0, PKZM4, PKZM0-T, PKM0
Product Range
NHI-E Series
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
110V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01