Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-231
Order Code4222151
Product RangeUSB-230 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price |
|---|---|
| 1+ | RM2,486.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,486.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part NoMCC USB-231
Order Code4222151
Product RangeUSB-230 Series
Technical Datasheet
No. of Channels8Channels
Sampling Rate50kSPS
Input Voltage Max5.25VDC
Input Current Max165mA
Bandwidth300kHz
External Height23.6mm
External Width86.2mm
External Depth93.2mm
Product RangeUSB-230 Series
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
5.25VDC
Bandwidth
300kHz
External Width
86.2mm
Product Range
USB-230 Series
Sampling Rate
50kSPS
Input Current Max
165mA
External Height
23.6mm
External Depth
93.2mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138557