50 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | RM1,834.320 |
Product Information
Product Overview
782604-01 is a USB-6001 low-cost, multifunction I/O device for multifunction DAQ devices. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6001 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB-6001 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 20KSPS sampling rate
- 14bit resolution
- 8 input channels, 2 output channels
- Supply voltage range from -10V to 10V
- Operating temperature range from 0°C to +45°C
Technical Specifications
Multifunction I/O Device
14bit
2Channels
-10V to 10V
NI DAQ Devices
To Be Advised
20kSPS
8Channels
13I/O's
0°C to +45°C
USB-6001
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate