Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM946.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM946.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM82
Order Code3527950
Test Frequency Range15Hz to 400Hz
Voltage Measuring Range AC40V to 700V
Operating Temperature Min1°C
Operating Temperature Max55°C
External Height150mm
External Width72mm
External Depth34mm
Weight160g
Product Range-
Product Overview
- Phase rotation tester with LCD indicators
- Indicates phase presence and phase rotation
- Works without battery
- Small and rugged enclosure
- Size is 72 x 150 x 33.8mm
- Maximum current consumption of 3mA
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Test Frequency Range
15Hz to 400Hz
Operating Temperature Min
1°C
External Height
150mm
External Depth
34mm
Product Range
-
Voltage Measuring Range AC
40V to 700V
Operating Temperature Max
55°C
External Width
72mm
Weight
160g
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10