Print Page
Image is for illustrative purposes only. Please refer to product description.
205 In Stock
Need more?
205 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM170.180 |
3+ | RM140.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM170.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MP700006 Tone and Probe from Multicomp Pro provides a simple way to quickly trace and identify cables, wires and wire pairs. Connect the toner to the line, then trace the signal with the probe. The toner can also be used to test continuity and check polarity on telephone lines. With proper use, this tester will provide many years of reliable service.
- Track telephone wires, twisted pairs and electrical wires
- Voltage protection: 60VDC
- Continuity test
- Line condition indicating
- Polarity indication for telephone wires - DCV function (range ± (5V~52V)
- >3000m telephone lines tracking distance
- Supplied with 2x PP3 batteries
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Test Detector Type
Cable
External Height
208mm
External Depth
33mm
Product Range
-
Depth Measurement
3km
External Width
47mm
Weight
280g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28